Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity D-436-36CS454

Connector Terminals, Crimp Splice Cross-Linked Polyvinylidene Fluoride
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D-436-36CS454.

IHS

Datasheet2 pages1 year ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-58.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity130102
16 - 14 AWG Blue Straight Closed Barrel Ring Tongue Terminal 22.3 x 8.7 mm
TE Connectivity626437-1
TAP WIRE SPLICE CONNECTOR, BLUE, INSULATED, TIN PLATED 17 - 13 AWG
Ring Tongue Terminal 8AWG Copper Red 51.6mm Tin
TE Connectivity / Raychem650084-000
Cable Accessories Stub Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue
Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
PanduitBSN18-C
Butt Splice Terminal, 18-22AWG, Copper, Red, 29.2mm, Tin Plated, Bottle

Descriptions

Descriptions of TE Connectivity D-436-36CS454 provided by its distributors.

Connector Terminals, Crimp Splice Cross-Linked Polyvinylidene Fluoride
650074N006, M81824/1-1, Raychem D-436-36CS454 Mil Spec red insulated metal in line splice M81824/1-1. Termination crimp method for 26-20 AWG
Terminal, Parallel Splice, 20Awg, Red; Product Range:Miniseal Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.75Mm2; Terminal Material:Copper Alloy; Insulation:Insulated; Svhc:No Svhc (15-J Rohs Compliant: Yes |Raychem Te Connectivity 650074N006
D-436-36CS454 Splice Product Type: Splice Wire Size: 26 – 20 AWG Wire Size: .15 – .61 mm² Sealable: Yes Splice Features: Splice Kit Splice 26 – 20 AWG .15 – .61 mm² | Electrical Wire Splice | Part Number: D-436-36CS454 | Internal Number: 650074N006 | Alias Number: 6-1195131-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650074N006
  • D-436-36CS454.
  • D436-36CS454