Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity D-100-00

Heat Shrink Solder Sleeve, Single Wall, Crosslinked Polyvinylidene Fluoride, Blue
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D-100-00.

IHS

Datasheet1 page26 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+62.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
TE Connectivity / RaychemRW-175-1/8-X-STK
TUBING, HEAT SHRINK, FLAME RETARDANT, THIN WALL, HIGH TEMPERATURE, CLEAR PVDF
TE ConnectivityRW-175-NO.13-X-SP
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Spool
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN PER EA 6in LNTH CLR

Descriptions

Descriptions of TE Connectivity D-100-00 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE
Solder Sleeves & Shield Tubing HS-SLEEVE BLUE 17.25 2.80 3.15
TE Connectivity Solder ring heat shrink tube, D-100series, Minimum cable diameter1.4mm, 17.25mmlong, PVDFsystem
Solder Sleeve, Pvdf, Blue; |Te Connectivity Raychem D-100-00...
Cable Accessories Solder Sleeve Shield Terminator
Hi-spec solder sleeve,1.4 - 2.7mm dia
Terminating Sleeves HS-SHLD TRMNTR
SOLDER SLEEVE SHIELD TERMINATORS
SOLDER SLEEVE, PVDF, BLUE; Connector Type: Terminator; Internal Diameter: 2.8mm; Insulator Colour: Blue (Transparent); Insulator Material: PVDF (Polyvinylidene Fluoride); Insulator Length: 17.25mm; Wire Ga 82K8957

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-100-00 .
  • D-100-00.
  • D-100-00..
  • D-100-00...
  • D100-00