What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRGP2512F1K0

Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP2512F1K0.

TME

Datasheet10 pages4 years ago

Newark

Upverter

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-72.57%

CAD Models

Download TE Connectivity CRGP2512F1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CRGP2512F1K0 provided by its distributors.

Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Molded T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD CRGP 2512 1K0 1%
Resistor Thick Film Pulse 2512 1K0 1%
RS APAC
1.0K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, Neohm CRGP
Res, 1K, 1%, 2W, 2512, Thick Film; Resistor Case Style:2512 [6432 Metric]; Resistance:1Kohm; Product Range:Crgp Series; Voltage Rating:500V; Resistor Element Material:Thick Film; Power Rating:2W; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Te Connectivity Neohm CRGP2512F1K0
CRGP 2512 1K0 1% Resistance Value: 1.0K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Surface Mount Resistor | 1.0K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2512F1K0 | Internal Number: 2-2176331-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176331-5