TE Connectivity CRGP2010F33K

Res Pulse Withstand Thick Film 2010 33k Ohm 1% 1.25W ±100ppm/°C Molded Emboss T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP2010F33K.

TME

Datasheet10 pages5 years ago

Master Electronics

Upverter

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-30.25%

CAD Models

Download TE Connectivity CRGP2010F33K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity CRGP2010F33K provided by its distributors.

Res Pulse Withstand Thick Film 2010 33k Ohm 1% 1.25W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1.25W, 33000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD CRGP 2010 33K 1%
33KΩ ±1% 1.25W ±100ppm/℃ 2010 SMD mount 5mm*2.5mm*650μm
SURFACE MOUNT RESISTORS FIXED RESISTORS;
CRGP 2010 33K 1% Resistance Value: 33K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2010 Surface Mount Resistor | 33K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2010F33K | Internal Number: 4-2176330-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176330-3