TE Connectivity CRGP1210F12R

Res Pulse Withstand Thick Film 1210 12 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP1210F12R.

JRH Electronics

Datasheet10 pages8 years ago

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-18.57%

CAD Models

Download TE Connectivity CRGP1210F12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity CRGP1210F12R provided by its distributors.

Res Pulse Withstand Thick Film 1210 12 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
SMD Precision Pulse Thick Film Chip Resistor Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
12Ohm , Thick Film, General Purpose Resistor, 1 %, 2 Termination, 1210
Thick Film Resistors - SMD CRGP 1210 12R 1%
RES, 12R, 1%, 0.75W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 12ohm; Product Range: CRGP Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolera
CRGP 1210 12R 1% Resistance Value: 12 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1210 Surface Mount Resistor | 12 Ω Thick Film General Purpose Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176329-2