What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRGH0603J27K

Res Thick Film 0603 27K Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J27K.

Newark

Datasheet4 pages2 years ago
Datasheet10 pages11 years ago
Datasheet3 pages14 years ago

TE Connectivity

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CRGH0603J27K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0603JR-0727KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 27kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-0727KL
Res Thick Film 0603 27K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-1027KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 27K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 27 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 27K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CRGH0603J27K provided by its distributors.

Res Thick Film 0603 27K Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, 0603 CASE, 27KOHM +/-5% 0.2W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0603 5% 27K 0.2W
Surface Mount Thick Film Resistor, Crg Series, 27 Kohm, 200 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CRGH0603J27K
Special Order: CRGH0603 5% 27K 0.2W Resistance Value: 27K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Surface Mount Resistor | 27K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0603J27K | Internal Number: 1879495-8 | TE Connectivity | NEOHM
RES, 27K, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 27kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879495-8