What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRGCQ1210F27R

Res Thick Film 1210 27 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ1210F27R.

JRH Electronics

Datasheet9 pages8 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+1.04%

CAD Models

Download TE Connectivity CRGCQ1210F27R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity CRGCQ1210F27R provided by its distributors.

Res Thick Film 1210 27 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 1210 27 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD CRGCQ 1210 27R 1%
27 ohm, 1 %, 1210, .5 W, 200 ppm/C, Solder, 2 Terminations
27 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1210, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, Neohm CRGCQ
CRGCQ 1210 27R 1% Resistance Value: 27 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1210 Surface Mount Resistor | 27 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGCQ1210F27R | Internal Number: 2176345-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176345-6