What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRGCQ1210F15R

Res Thick Film 1210 15 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ1210F15R.

Sager Electronics

Technical Drawing1 page8 years ago

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CRGCQ1210F15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity CRGCQ1210F15R provided by its distributors.

Res Thick Film 1210 15 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 1210 15 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD CRGCQ 1210 15R 1%
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 1210, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 15 Ω, Neohm CRGCQ
Res, 15R, 1%, 0.5W, 1210, Thick Film; Resistance:15Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1210F15R
CRGCQ 1210 15R 1% Resistance Value: 15 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1210 Surface Mount Resistor | 15 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGCQ1210F15R | Internal Number: 2176345-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176345-3