What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRGCQ0402F560R

Res Thick Film 0402 560 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0402F560R.

Master Electronics

Datasheet9 pages8 years ago
Datasheet10 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-1.78%

CAD Models

Download TE Connectivity CRGCQ0402F560R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CRGCQ0402F560R provided by its distributors.

Res Thick Film 0402 560 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 560 Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
Avnet Japan
CRGCQ Series 0402 560 Ohm ±1% 0.0625 W ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD CRGCQ 0402 560R 1%
SMD Resistor 0402 560Ω ±1% 1/16W ±100ppm/℃
Res, Aec-Q200, Thick Film, 560R, 1%, 0402; Resistance:560Ohm; Product Range:Crgcq Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Resistor Case Style:0402 [1005 Metric]; Power Rating:63Mw; Resistance Tolerance:± 1%;rohs Compliant: Yes |Te Connectivity Neohm CRGCQ0402F560R
CRGCQ 0402 560R 1% Resistance Value: 560 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 560 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGCQ0402F560R | Internal Number: 2-2176337-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176337-2