TE Connectivity CPF0603B360KE

Fixed Resistor, Thin Film, 0.063W, 360000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B360KE.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TME

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-52.18%

CAD Models

Download TE Connectivity CPF0603B360KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupRT0603BRD07360KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 360kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B360KE1
Res Thin Film 0603 360K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-2176216-9
Fixed Resistor, Thin Film, 0.063W, 330000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B357KE1
Res Thin Film 0603 357K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3AEB334V
Res Thin Film 0603 330K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB3243V
Res Thin Film 0603 324K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CPF0603B360KE provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 360000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res, 360K, 0.1%, 0.063W, 0603, Thin Film; |Te Connectivity Neohm CPF0603B360KE
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 360KOHM +/-0.1%.063W +/-25PPM/C
RES SMD 360K OHM 0.1% 1/16W 0603
360kΩ ±0.1% 62.5mW ±25ppm/°C 0603 SMD 1.55mm × 800μm × 550μm
RES, 360K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 360kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
CPF 0603 360K 0.1% 25PPM 5K RL Resistance Value: 360K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 360K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B360KE | Internal Number: 8-1614882-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1614882-1