TE Connectivity CONSMA012-R178

SMA Connector Right Angle Plug (Male), Cable End Crimp, Nickel, RG-178, 196 Cable
$ 4.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CONSMA012-R178.

TE Connectivity

Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+19.42%

CAD Models

Download TE Connectivity CONSMA012-R178 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol RF901-9881-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF901-9880-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF122140RP
RF / Coaxial Connector, TNC RP Coaxial, Right Angle Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF112467
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141
Amphenol RF252135-10
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity CONSMA012-R178 provided by its distributors.

SMA Connector Right Angle Plug (Male), Cable End Crimp, Nickel, RG-178, 196 Cable
Pin Header, Male, Plug, Threaded, Wire Mount, Free Hanging, SMD, TH
Conn SMA M Crimp RA Cable Mount Gold
CONSMA012-R178, TE CONNECTIVITY/AMP BRAND
SMA Plug 50 Ohm Cable Crimp RF Interface: SMA RF Connector Style: Plug Impedance: 50 Ω Compatible With RF Cable Type: RG 196 RG 178 RF Connector Coupling Mechanism: Threaded SMA Plug 50 Ω RG 196 | Coax Connector | Part Number: CONSMA012-R178 | Internal Number: CONSMA012-R178 | TE Connectivity | SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CONSMA012R178