Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CONREVSMA004-G

RF Connectors / Coaxial Connectors RP-SMA Femle Bulkhd Front Mnt - Gold
$ 5.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CONREVSMA004-G.

TE Connectivity

Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Technical Drawing2 pages3 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.81%

CAD Models

Download TE Connectivity CONREVSMA004-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-05-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CONREVSMA004-G provided by its distributors.

RF Connectors / Coaxial Connectors RP-SMA Femle Bulkhd Front Mnt - Gold
RP-SMA Connector Straight Jack (Female), Bulkhead Front Mount, Gold, Solder Pot
Male Pin,Receptacle,Threaded 1 12.4GHz 50Ω golden Thread Welding cup welding mounting,SMD mount,bulkhead mounting,panel mount 9.24mm(Length)*17.4mm(width)
RP-SMA Jack 50 Ohm Panel Mount RF Interface: RP-SMA RF Connector Style: Jack Impedance: 50 Ω RF Connector Coupling Mechanism: Threaded Operating Frequency Range: 12 GHz RP-SMA Jack 50 Ω Threaded | Coax Connector | Part Number: CONREVSMA004-G | Internal Number: CONREVSMA004-G | TE Connectivity | RP-SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CONREVSMA004G