Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CONMMCX001-SMD-T

RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CONMMCX001-SMD-T.

TE Connectivity

Datasheet3 pages3 years ago
Datasheet4 pages3 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+23.40%

CAD Models

Download TE Connectivity CONMMCX001-SMD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CONMMCX001-SMD-T provided by its distributors.

RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
CONN MMCX JACK PCB MNT SMT AU, LINX MISCELLANEOUS MICRO MIN, TAPE AND REEL
Female Socket,Receptacle,Snap-On 1 6GHz 50Ω golden welding welding mounting,SMD mount
RF COAX CONN, MMCX JACK, 50 OHM;
MMCX Jack 50 Ohm PCB Surface Mount
CONMMCX001-SMD-T, TE CONNECTIVITY/AMP BRAND
CON MMCX RCPT STR 50 OHM SMD T&R
Rf Coax Conn, Mmcx Jack, 50 Ohm; Connector Type:Mmcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Linx Te Connectivity CONMMCX001-SMD-T
MMCX Jack 50 Ohm PCB Surface Mount RF Interface: MMCX RF Connector Style: Jack Impedance: 50 Ω RF Connector Coupling Mechanism: Snap-On Operating Frequency Range: 6 GHz MMCX Jack 50 Ω Snap-On | Coax Connector | Part Number: CONMMCX001-SMD-T | Internal Number: CONMMCX001-SMD-T | TE Connectivity | MMCX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty