What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CJB1700J4R7J

Wire Wound, 1700W, 4.7ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
$ 381.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CJB1700J4R7J.

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity CJB1700J4R7J provided by its distributors.

Wire Wound, 1700W, 4.7ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
TE Connectivity CJB1700J4R7J シャーシ取り付け抵抗器
RES, 4R7, 5%, 1.1KV, 1.7KW, WIREWOUND;
Res, 4R7, 5%, 1.1Kv, 1.7Kw, Wirewound; Resistance:4.7Ohm; Product Range:Cjb Series; Power Rating:1.7Kw; Resistance Tolerance:± 5%; Voltage Rating:1.1Kvdc; Resistor Technology:Wirewound; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity CJB1700J4R7J
CJB 1700W 5% 4R7 Lead Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: CJB1700J4R7J | Internal Number: 2176628-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty