TE Connectivity CFR50J270K

Res, 270K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J270K
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J270K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.51%

CAD Models

Download TE Connectivity CFR50J270K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR25J270K
CFR25 SERIES AXIAL CARBON FILM RESISTOR 270KOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
TE ConnectivityCFR16J270K
Res, 270K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J270K
TE ConnectivityLR1F270K
Res, 270K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F270K
Stackpole ElectronicsCF14JT270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.5W 1/2W
Stackpole ElectronicsCF18JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity CFR50J270K provided by its distributors.

Res, 270K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J270K
Res Carbon Film 270K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 270 KILOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
Fixed Resistor, Thin Film, 0.5W, 270000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole CFR50 5% 270K
Special Order: CFR50 5% 270K Resistance Value: 270K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 270K Ω Carbon Film General Purpose Resistor | Part Number: CFR50J270K | Internal Number: 6-1623932-5 | Alias Number: CFR50J270KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623932-5