TE Connectivity CFR50J1M8

CFR50 Series Axial Carbon Film Resistor 1.8MOHMS +/-5% 0.5W -1200 - 0PPM/DEGC
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J1M8.

TE Connectivity

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet16 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR50J1M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCFR16J1M8
Res Carbon Film 1.8M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J1M8
Res Carbon Film 1.8M Ohm 5% 0.33W(1/3W) -1500ppm/C to 0ppm/C Epoxy Resin AXL Ammo
Stackpole ElectronicsCF14JT1M80
Res Carbon Film 1.8M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF18JT1M80
Res Carbon Film 1.8M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT1M80
Res Carbon Film 1.8M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity CFR50J1M8 provided by its distributors.

CFR50 SERIES AXIAL CARBON FILM RESISTOR 1.8MOHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Res Carbon Film 1.8M Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 1M8, 5%, 500MW, AXIAL, CARBON FILM
Fixed Resistor, Thin Film, 0.5W, 1800000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Through Hole Carbon Film Resistor, Cfr Series, 1.8 Mohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR50J1M8
RES, 1M8, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 1.8Mohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Film; Temperature Coefficient: -1500ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Special Order: CFR50 5% 1M8 Resistance Value: 1.8M Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 1.8M Ω Thin Film General Purpose Resistor | Part Number: CFR50J1M8 | Internal Number: 4-1623932-8 | Alias Number: CFR50J1M8JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty