TE Connectivity CFR25J200R

Fixed Resistor, Thin Film, 0.33W, 200ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J200R.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF12JA200R
Fixed Resistor, Carbon Film, 0.5W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT200R
Fixed Resistor, Carbon Film, 0.25W, 200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF12JT200R
Fixed Resistor, Metal Oxide, 0.5W, 200ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR25J200R provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 200ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 200R, 5%, 330MW, AXIAL, CARBON FILM
Res Carbon Film 200 Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
Through Hole Carbon Film Resistor, Cfr Series, 200 Ohm, 330 Mw, - 5%, 250 V, Axial Leaded |Te Connectivity Neohm CFR25J200R
200Ω ±5% 333mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 6.8mm(Length)
Carbon Film Resistors - Through Hole CFR25 5% 200R
Special Order: CFR25 5% 200R Resistance Value: 200 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 200 Ω Thin Film General Purpose Resistor | Part Number: CFR25J200R | Internal Number: 4-1623930-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623930-9