TE Connectivity CFR16J2M7

Res Carbon Film 2.7M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for CFR16J2M7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J2M7.

IHS

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsCF18JT2M70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2.7MOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT2M70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2.7MOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR16J2M7 provided by its distributors.

Res Carbon Film 2.7M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Through Hole Carbon Film Resistor, Cfr Series, 2.7 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 2M7, 5%, 250MW, AXIAL, CARBON FILM
Through-Hole Resistors, General Purpose Resistor, 3.5 x 1.85 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
RES, 2M7, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 2.7Mohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Carbo

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty