TE Connectivity CFR16J150K

Res, 150K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J150K
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J150K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

TE Connectivity

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-0.59%

CAD Models

Download TE Connectivity CFR16J150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Stackpole ElectronicsCF18JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT150K
Res Carbon Film 150K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT150K
Res Carbon Film 150K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
TE Connectivity / AMP1622161-1
Res, 150K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F150K
TE ConnectivityLR0204F160K
Fixed Resistor, Thin Film, 0.25W, 160000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of TE Connectivity CFR16J150K provided by its distributors.

Res, 150K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J150K
Res Carbon Film 150K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole CFR16 5% 150K
Special Order: CFR16 5% 150K Resistance Value: 150K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 150K Ω Thin Film General Purpose Resistor | Part Number: CFR16J150K | Internal Number: 1-1623927-2 | Alias Number: CFR16J150KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623927-2