TE Connectivity C14100KJL

Fixed Resistor, Wire Wound, 14W, 100000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 3.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C14100KJL.

IHS

Datasheet4 pages2 years ago

Farnell

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+77.87%

CAD Models

Download TE Connectivity C14100KJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityROX1SJ100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1625892-8
Resistor, Metal Oxide, Res 100 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100K
TE Connectivity1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18JBD100K
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT100K
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT100K
Res Carbon Film 100K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity C14100KJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 100000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C14 SERIES AXIAL WIREWOUND RESISTOR 100KOHMS +/-5% 14W +/-90PPM/DEGC
Res Wirewound 100K Ohm 5% 14W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
Res, 100K, 5%, 14W, Axial, Wirewound; Resistance:100Kohm; Product Range:C Series; Power Rating:14W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:650V; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Cgs Te Connectivity C14100KJL.
C14 100K 5% (LOOSE) Resistance Value: 100K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 100K Ω Wire Wound Power Resistor 5 % | Part Number: C14100KJL | Internal Number: 1-1623774-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623774-3
  • C14100KJL.
  • C14100KJL..