TE Connectivity B-155-11

Heat Shrink Solder Sleeve, Single Wall, Radiation Cross-linked Modified Polyolefin, Clear
$ 3.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity B-155-11.

IHS

Datasheet3 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-5.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-03-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-3801
TE Connectivity Heat Shrink Tubing with Solder Ring, Min Cable Dia 0.4mm, 26mm L, Polyolefin
TE Connectivity / RaychemCWT-11
Heat Shrink Solder Connector, Single Wall, 2.4:1 I.D. Shrink Ratio, 1.4 in
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
Alpha WireF2213/16 CL103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft STICK CLEAR
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable

Descriptions

Descriptions of TE Connectivity B-155-11 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, RADIATION CROSS-LINKED MODIFIED POLYOLEFIN, CLEAR
Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 10.7MM W/O LEADS
Cable Accessories Solder Sleeve Shield Termination Polyolefin Transparent Clear
TRANSPARENT POLYOLEFIN SOLDER SLEEVE,4 TO 11.5MM CABLE DIA,0.0355M SLEEVE LENGTH
TE CONNECTIVITY / RAYCHEM B-155-11 TERMINAL, SOLDERSLEEVE, 11MM, PK25
Shield Terminal Clear Transparent 35.5mm
A39093-000, TE CONNECTIVITY / RAYCHEM
SolderSleeve Shield Terminator
A39093-000 8-1201998-5 B-155-11
SLDR SLV WIRE-WIRE 0.425/0.453"
Terminal, Solder Sleeve, Solder; Connector Type:Solder Sleeve; Product Range:B-155 Series; Wire Gauge:-; Insulator Colour:Transparent; Insulator Material:Polyolefin; Accessory Type:Heat Shrinkable Solder Sleeve; I.d. Min:10.8Mm Rohs Compliant: Yes |Raychem Te Connectivity B-155-11.
B-155-11 Operating Temperature (Max): 125 °C Operating Temperature (Max): 257 °F Expanded Inside Diameter (Min): 11.48 mm Expanded Inside Diameter (Min): .452 in Recovered Inside Diameter (Max): 4.5 mm Solder Sleeve Shield Terminator | Max Temp: 125 °C 257 °F | Part Number: B-155-11 | Internal Number: A39093-000 | Alias Number: 8-1201998-5 | 11.48 mm | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A39093-000
  • B-155-11.
  • B-155-11..