Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity AVP22MS04CE0DT5A04

Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring Concave Button 22mm 1A 24V Panel
$ 59.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AVP22MS04CE0DT5A04.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity AVP22MS04CE0DT5A04 provided by its distributors.

Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring Concave Button 22mm 1A 24V Panel
AVP22M CONC. S04 RGB R 500MM/1X6
SWITCH PUSHBUTTON SPST-NO 1A 24V
Anti-Vandal Illuminated and Non-Illuminated Piezo Switch
Pb Sw, Amp - Te Connectivity 2342843-3; |Te Connectivity Amp 2342843-3
Piezo Anti-Vandal Illuminated AVP Silver Panel Mount Front Pushbutton Switch 1A AC/DC 24V -20C~65C
SPST, 1A, 24VDC, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 1A, 24V, PANL; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:AVP Series; Switch
STANDARD ANTI VANDAL SWITCHES;
AVP22M CONC. S04 RGB R 500MM/1X6 Push Button Switch Product Type: Anti-Vandal Switch Illuminated: With Operating Function: 1 Pole, NO Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Anti-Vandal Switch With 1 Pole, Single Pole - Single Throw | Pushbutton Switch | Part Number: AVP22MS04CE0DT5A04 | Internal Number: 2342843-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2342843-3