Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity AV2221E724Q04

Pushbutton Alchoswitch AV22 Dpl 5A Move Ring Led Blue 24V, Anti-vandal Series
$ 17.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV2221E724Q04.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+99.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

E-SwitchTL2205OABPBB
Switch Push Button ON OFF DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Tray
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
E-SwitchPV3F2H0SS
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
NKK SwitchesUB226KKW016G-1JB
Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesUB25KKW016G
Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Panel Mount
NKK SwitchesUB26SKW036G-JB
SWITCH, P/B, DPDT, ON-ON, SQUARE, PCB, SB BLUE LED, CLEAR/WHITE CAP,5A,125VAC, STR PC

Descriptions

Descriptions of TE Connectivity AV2221E724Q04 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV22 DPL 5A MOVE RING LED BLUE 24V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON DPDT 3A 250V
DPDT, On-off, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC
TE Connectivity AV2221E724Q04 押しボタンスイッチ
TE COMPONENT (REF 7-2213772-9)
Vandal Resistant Sw, Dpdt, 3A, 250Vac; Product Range:Av22 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpst; Switch Operation:Off-On; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural; Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2221E724Q04
AV22 DPL 3A MOVE RING LED BLUE 24V Push Button Switch Product Type: Anti-Vandal Switch Illuminated: With Operating Function: Push-On/Push-Off Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Anti-Vandal Switch With Push-On/Push-Off Double Pole - Double Throw | Pushbutton Switch | Part Number: AV2221E724Q04 | Internal Number: 7-2213772-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2213772-9