Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity AV2210E712Q04

Pushbutton Alchoswitch AV22 Spm 5A Move Ring Led Blue 12V, Anti-vandal Series
$ 16.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV2210E712Q04.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+4.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity AV2210E712Q04 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV22 SPM 5A MOVE RING LED BLUE 12V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON SPDT 3A 250V
SPST, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC
Vandal Resistant Sw, Spst, 3A, 250Vac; Product Range:Av22 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2210E712Q04
AV22 SPM 3A MOVE RING LED BLUE 12V Push Button Switch Product Type: Anti-Vandal Switch Illuminated: With Operating Function: Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Anti-Vandal Switch With Momentary Single Pole - Single Throw | Pushbutton Switch | Part Number: AV2210E712Q04 | Internal Number: 1-2213772-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2213772-7