Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ANT-433-HETH

433MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-433-HETH.

TE Connectivity

Technical Drawing1 page2 years ago
Datasheet4 pages3 years ago
Datasheet5 pages3 years ago
Datasheet8 pages3 years ago
Datasheet10 pages3 years ago
Datasheet19 pages3 years ago
Datasheet15 pages3 years ago
Datasheet13 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet7 pages3 years ago

Upverter

Master Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+27.08%

CAD Models

Download TE Connectivity ANT-433-HETH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupW3127
Helical Antenna, Single Band, 433 MHz to 435 MHz, Through Hole
Yageo GroupW3126
Rf Antenna, Helical, 315Mhz, -5Dbi Rohs Compliant: Yes |Pulse Electronics W3126
TE ConnectivityANT-418-HESM
418MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Surface-Mount
TE ConnectivityANT-418-HETH
418MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount
TE ConnectivityANT-315-HETH
315MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount
TE ConnectivityANT-916-HETH
916MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount

Descriptions

Descriptions of TE Connectivity ANT-433-HETH provided by its distributors.

433MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount
RF Antenna, 418 to 458MHz, 1.9dBi, LoRaWAN, Weightless-P, 50ohm, Linear, Through Hole
Antenna, 433MHz, 40MHz, 50Ω, 1.9dB, 2-Ch, Solder Mount, 38.1mm × 6.4mm × 8.89mm
Rf Antenna, 418 To 458Mhz, 1.9Dbi; Antenna Type:Lorawan, Weightless-P; Frequency Min:418Mhz; Frequency Max:458Mhz; Antenna Mounting:Through Hole; Gain:1.9Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Linx Te Connectivity ANT-433-HETH
Antenna 1/4 Wave Coil 433MHz THM Antenna Type: Helical Band Type: Single Band Primary Application: LPWAN LoRaWAN Communication Protocol: LoRaWAN LPWAN Mounting Location: Internal/Embedded Helical Single Band LPWAN LoRaWAN | Antenna | Part Number: ANT-433-HETH | Internal Number: ANT-433-HETH | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT 433 HETH
  • ANT433HETH