TE Connectivity ANT-2.4-CW-RAH-RPS

2.4GHz RAH Series Reduced Height Right Angle 1/4 Wave Monopole Whip Antenna, RP-SMA Connector
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-2.4-CW-RAH-RPS.

TE Connectivity

Datasheet4 pages3 years ago
Datasheet5 pages3 years ago
Datasheet8 pages3 years ago
Datasheet10 pages3 years ago
Datasheet15 pages3 years ago
Datasheet13 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet7 pages3 years ago
Technical Drawing1 page3 years ago

IHS

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-54.24%

CAD Models

Download TE Connectivity ANT-2.4-CW-RAH-RPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupW1030
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1038
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1027
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
TaoglasGW.11.A153
WIFI Terminal Dipole Antenna 2.4GHz Dipole Antenna RP-SMA(M) Hinged
TaoglasGW.26.0111
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max
TaoglasGW.26.0152
RF Antenna, 2.4 to 2.5GHz, Bluetooth, 1.8dBi, 50 ohm, Vertical

Descriptions

Descriptions of TE Connectivity ANT-2.4-CW-RAH-RPS provided by its distributors.

2.4GHz RAH Series Reduced Height Right Angle 1/4 Wave Monopole Whip Antenna, RP-SMA Connector
Base Station/Broadcast Transmission Antenna, 2350MHz Min, 2600MHz Max
Antenna 1/4 Wave R-Angle 2.4GHz RPS
1.6dB 2 50Ω 2.4GHz 300MHz SMD mount 25.6mm*17.1mm*25.6mm
RF ANTENNA, 2.35 TO 2.6GHZ, 1.6DBI;
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 2.4GH
ANTENNA WITH CENTER FREQ. 2.45GHZ
RF ANT 2.4GHZ WHIP RA RP-SMA MAL
Rf Antenna, 2.35 To 2.6Ghz, 1.6Dbi; Antenna Type:Wifi/Bluetooth/Zigbee; Frequency Min:2.35Ghz; Frequency Max:2.6Ghz; Antenna Mounting:Rp Sma Connector; Gain:1.6Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-CW-RAH-RPS
Antenna 1/4 Wave R-Angle 2.4GHz RPS Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: Bluetooth ISM Zigbee Communication Protocol: ISM Bluetooth Zigbee Mounting Location: External Terminal/Duck Single Band Bluetooth ISM | Antenna | Part Number: ANT-2.4-CW-RAH-RPS | Internal Number: L9000025-01 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty