Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ADP-2.4F-2.92M

Threaded 40GHz 50Ω gold PlugTOJack,Plug to socket wire mounting,Bracket mounting,free hanging,Through hole mounting...
$ 177.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ADP-2.4F-2.92M.

Master Electronics

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-1.99%

CAD Models

Download TE Connectivity ADP-2.4F-2.92M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TE Connectivity ADP-2.4F-2.92M provided by its distributors.

Threaded 40GHz 50Ω gold PlugTOJack,Plug to socket wire mounting,Bracket mounting,free hanging,Through hole mounting 27.7mm(Length)
2.4 MM JACK (FEMALE SOCKET) TO 2
COAX ADAPT 2.4MM TO 2.92MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty