TE Connectivity 967634-1

Connector Accessories Retainer Straight Polybutylene Terephthalate Gray Automotive Carton
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 967634-1.

Upverter

Datasheet2 pages6 years ago

TE Connectivity

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+31.28%

CAD Models

Download TE Connectivity 967634-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2199298-5
IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-794954-8
RECEPTACLE, HOUSING, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2 | TE Connectivity 1-794954-8
TE Connectivity1-794953-8
Conn Housing, 4.2Mm, Plug, 18Positions; |Te Connectivity Amp 1-794953-8
Connector Housing Receptacle 18 Position 2 mm Crimp Straight Cable Mount Milli-Grid
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of TE Connectivity 967634-1 provided by its distributors.

Connector Accessories Retainer Straight Polybutylene Terephthalate Gray Automotive Carton
Suitable for = Connector Housings, 18 Poles / Accessory Colour = Grey / Accessory Type = Retainer / Series = Timer Connector System
: Wire-to-Board Wire-to-Wire Primary Product Material: PBT GF Operating Temperature Range: -40 – 140 °C TPA (Terminal Position Assurance) Gray
SECONDARY LOCK, 2.8 JPT, 18WAY; Accessory Type: Screw; For Use With: 967624 & 967629 JPT Housings; Product Range: -; SVHC: No SVHC (27-Jun-2018)
2. RETAINER FOR 18POS Primary Product Color: Gray Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT GF30 Operating Temperature Range: -30 – 100 °C Operating Temperature Range: -22 – 212 °F Gray Secondary Lock | Automotive Connector Lock & Position Assurance | Part Number: 967634-1 | Internal Number: 967634-1 | PBT GF30 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9676341