TE Connectivity 967632-1

TE Connectivity Automotive connectorsTPA Auxiliary lock, Junior Power Timerseries, 12road
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 967632-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+28.54%

CAD Models

Download TE Connectivity 967632-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity172333-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1103153-1
Conn Rectangular PIN 12Power/2Signal/1Ground POS Crimp ST Panel Mount Loose
TE Connectivity1-1971875-3
Standard Temp Triple-Lock Power Connector Cap with Plug, Male Terminals, Multiple Options

Descriptions

Descriptions of TE Connectivity 967632-1 provided by its distributors.

TE Connectivity Automotive connectorsTPA Auxiliary lock, Junior Power Timerseries, 12road
TE Connectivity 967632-1 Connector Female Shrouded 12P Automotive
CONN TAB HSNG SEC LOCK JPT 12POS / Connector Retainer Clip For
DEUTSCH Junior Power Series Active Green PBT GF Retainer Clip
Retainer Clip, Pbt Gf, Green; |Te Connectivity Amp 967632-1
Terminal Position Assurance for 12 Position Automotive Connectors Polybutylene Terephthalate Green
Connector Accessories Secondary Lock Straight Glass Filled Polybutylene Terephthalate Green Automotive Carton
Connector Accessories 12 POS Secondary Lock Polybutylene Terephthalate/Acrylonitrile Styrene Acrylate Green
Avnet Japan
SECONDARY LOCK FOR USE WITH UNSEALED 2.8 MM TAB HOUSING
Connector Accessory, Terminal Position Assurance
RETAINER CLIP, PBT GF, GREEN; Accessory Type: Retainer Clip; For Use With: AMP Junior Power Timer Series 12Pos Housings; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Special Order: 2. KONT-SICHERUNG 12P Primary Product Color: Green Connector & Contact Retention Accessory Type: TPA (Terminal Position Assurance) Primary Product Material: PBT GF Operating Temperature Range: -40 – 140 °C Operating Temperature Range: -40 – 284 °F Green TPA (Terminal Position Assurance) | Unsealed Lock And Position Assurance | Part Number: 967632-1 | Internal Number: 967632-1 | PBT GF | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9676321