Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 967011-1

TE Power Timer Green Cable Seal 3.0-5.0 mm2 12-10ga
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 967011-1.

Farnell

Datasheet3 pages2 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.77%

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity 967011-1 provided by its distributors.

TE Power Timer Green Cable Seal 3.0-5.0 mm2 12-10ga
Connector Accessories Wire Seal Straight Silicone Green Automotive Bag
TE Connectivity 967011-1 Single Seal Female Unshrouded Connector
Einzeladerdichtung |Te Connectivity Amp 967011-1
green Wire Seal sealed mounting,wire mounting
Connector Accessories Wire Seal Loose Piece
Automotive Connectors EINZELADERDICHTUNG
Silicone Green Color Single Wire Seal
CONNECTOR ACCESSORY,EINZELADERDICHTUNG;
EINZELADERDICHTUNG Connector Seal Type: Single Wire Seal (SWS) Cavity Diameter: .283 in Cavity Diameter: 7.2 mm Accepts Cable Insulation Diameter Range: .142 – .169 in Accepts Cable Insulation Diameter Range: 3.6 – 4.3 mm Single Wire Seal (SWS) .283" 7.2 mm .142 – .169" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty