Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 965687-1

Connector Accessories Ring Straight Glass Filled Polybutylene Terephthalate Black Box
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 965687-1.

IHS

Datasheet4 pages2 years ago

ODG (Origin Data Global)

Upverter

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+6.76%

CAD Models

Download TE Connectivity 965687-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 965687-1 provided by its distributors.

Connector Accessories Ring Straight Glass Filled Polybutylene Terephthalate Black Box
Connector Accessories Mounting Ring Polybutylene Terephthalate Black Loose Piece
Avnet Japan
COUPLING RING, FOR PIN HOUSING; Accessory Type: Coupling Ring; For Use With: 2.5mm & 1.5mm Sealed Circular Connector; Product Range: -; SVHC: No SVHC (15-Jan-2019)
DIN Series 4/7 Position Polybutylene Terephthalate Coupling Ring Connector
CIRCULAR CONNECTOR COUPLING, FIXING RING, PBT GF, BLACK, 4 AND 7 POSITIONS
TE Connectivity 965687-1 Circular Connector Fixing Ring Unshrouded
1.5/2.5/4.0mm Pin Diameter Connector System
Mounting clamp for plug housing, 965687-1
Standard Circular Connector FIXING RING
Fixing Ring 1.322 in. Dia PBT Black
Connector Accessory, Ring Item
FIXING RING Primary Product Color: Black Primary Product Material: PBT GF Automotive Connector Accessory Type: Ring Operating Temperature Range: -40 – 120 °C Operating Temperature Range: -40 – 248 °F Black PBT GF | Circular Din Mounting Ring | Part Number: 965687-1 | Internal Number: 965687-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9656871