TE Connectivity 964768-3

Combination Line Connector, 2 Contact(s), Crimp Terminal, Receptacle
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964768-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+8.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity8-1241983-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP2-969484-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity626065
Tyco Electronics Crimp terminal housing, AMP FASTIN-FASTONseries, plug, 2road, nylon 66
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 964768-3 provided by its distributors.

Combination Line Connector, 2 Contact(s), Crimp Terminal, Receptacle
Conn Housing RCP 2 POS 5mmCrimp STCable Mount Natural
Socket housing, 2 pole, pitch 5 mm, straight, natural, 964768-3
STD-TIM HSG SPECIAL 2P (NATURE)
Receptacle 1 2pin Tab Crimping Natural color wire mounting,free hanging,Through hole mounting 10mm(Length)
CONN HOUSING, RCPT, 2POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:RAST Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 964768-3 .