Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 963213-1

TE ConnectivityAutomotive connector seals, Junior Power Timerseries, interface seal

$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963213-1.

Farnell

Datasheet1 page11 years ago
Datasheet1 page20 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+68.75%

CAD Models

Download TE Connectivity 963213-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 963213-1 provided by its distributors.

TE ConnectivityAutomotive connector seals, Junior Power Timerseries, interface seal
Connector Accessories 10 POS 5mm 2Row Housing Interface Seal Silicon Natural
Interface Seal, Jpt, 10Way; |Amp Te Connectivity 963213-1
Connector Accessories Seal Straight Silicone Natural Bag
INTERFACE SEAL, JPT, 10WAY; Accessory Type: Interface Seal; For Use With: 10 Position Junior Power Timer Housing Connectors; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Accessory Type = Sealing Gasket / Series = MQS / Suitable for = Connector Housings / Accessory Colour = Natural
10 Position Silicon Material Interface Seal
Automotive Connectors SEAL F 962352
CONN SEAL INTERFACE 10POS NATURL
C/A MPLUG CAT6A XG SL SHLD GRY
DICHTUNG F 962352 Connector Seal & Plug Type: Facial Seal Operating Temperature Range: -40 – 125 °C Operating Temperature Range: -40 – 257 °F Primary Product Color: Natural Primary Product Material: Silicone Facial Seal Max Temp: -40 – 125 °C | Connector Seal & Cavity Plug | Part Number: 963213-1 | Internal Number: 963213-1 | Natural | Silicone | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9632131