Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 963063-1

Conn Shrouded Header (4 Sides) HDR 55 POS 5mm Solder RA Thru-Hole Carton

$ 21.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963063-1.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.27%

CAD Models

Download TE Connectivity 963063-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-967280-1
TE Connectivity Pin Header, Automotive Male, Timer Series, 42-Way, 3-Row, Through-Hole
TE Connectivity1-963484-1
Conn Shrouded Header (4 Sides) HDR 70 POS 5mm Solder RA Thru-Hole Automotive Tray
TE Connectivity1-963224-1
Conn Shrouded Header (4 Sides) HDR 42 POS 5mm Solder RA Thru-Hole Automotive Tray
Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 45 Contacts, Through Hole
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 54 Contacts, Through Hole

Descriptions

Descriptions of TE Connectivity 963063-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 55 POS 5mm Solder RA Thru-Hole Carton
Connector Header Through Hole, Right Angle 55 position 0.197 (5.00mm)"
HEADER, JR. TIMER, 55 WAY; No. of Contacts: 55Contacts; Product Range: Junior Timer Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 2.5mm; Gender: Header; Contact Gender: Pin; Conta
55P JUN-TIMER GEH PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 55 Number of Rows: 3 PCB Mount Header Horizontal Wire-to-Board 55 | High Pin Count Header | Part Number: 963063-1 | Internal Number: 963063-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9630631