TE Connectivity 962876-5

AMP Micro Timer I Gold Plated Female Receptacle Terminal for 20-18 AWG
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 962876-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+30.83%

CAD Models

Download TE Connectivity 962876-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770904-0
Contact, Socket, Mini-Universal Mate-N-Lok, 22-18 Awg, Brass | TE Connectivity 1-770904-0
Molex Tin-Plated Crimp Terminal, Female Contact, Sabre Series, Max 2mm² Min 0.8mm²
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 962876-5 provided by its distributors.

AMP Micro Timer I Gold Plated Female Receptacle Terminal for 20-18 AWG
Connector Accessory, 0.055in Min Cable Dia, 0.11in Max Cable Dia, Contact
TE Connectivity Gold plated crimping terminal Female terminal, Micro-Timer IIseries, maximum1mm², min0.5mm²
Micro-Timer II PCB Conn Contact Female Crimp Gold Plating 17 - 20 AWG
Contact, Autom, 17Awg, Socket, Crimp; |Te Connectivity Amp 962876-5
Micro-Timer II 20-17 AWG Insulation Support Receptacle Contact
Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive
Contact female 0.5-1mm2 Micro-Timer II
RS APAC
CONN SOCKET 17-20AWG CRIMP GOLD
MT2 REC 1.6 Contact SWS Au Terminal & Splice Type: Receptacle Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.6 mm .063" .024" | TE Connectivity
CONTACT, SOCKET, CRIMP, 19-17AWG; Product Range: Micro Timer I Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 17AWG; Wire Size AWG Min: 19AWG; For Use With: AMP Micro Timer I Series Housing

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 962876-5.