TE Connectivity 927893-1

Ff 110 Tab 1.5-3 Mm2 .110F Ptp Cusn30 |Amp Te Connectivity 927893-1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927893-1.

TE Connectivity

Technical Drawing1 page15 years ago
Technical Drawing1 page20 years ago

Electro Sonic

X-ON

CAD Models

Download TE Connectivity 927893-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-24
LTD Date2020-01-31

Related Parts

TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity / AMP928923-1
Connector Accessory, 0.063in Min Cable Dia, 0.087in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Keystone8283
0.187 (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated"
6.35mm (.250") Tab Slip-On Wire-to-Wire Terminal, Male, 14-18 AWG, Unplated
6.35mm Tab Slip-On Wire-to-Wire Terminal, Male, 12-14 AWG, Post-Tin Plated

Descriptions

Descriptions of TE Connectivity 927893-1 provided by its distributors.

Ff 110 Tab 1.5-3 Mm2 .110F Ptp Cusn30 |Amp Te Connectivity 927893-1
Contact PIN Crimp ST Cable Mount 12-15AWG Reel
CONN QC TAB 12-15AWG 0.110 CRIMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9278931