What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 927852-6

Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Phosphor Bronze
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927852-6.

TE Connectivity

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet16 pages15 years ago
Datasheet14 pages15 years ago
Datasheet7 pages0 years ago

Newark

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
+23.92%

CAD Models

Download TE Connectivity 927852-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity6-160432-0
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity154718-6
Connector Accessory, 0.094in Min Cable Dia, 0.126in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity281197-2
Quick Disconnect Terminal 13-17AWG F 15mm 5.75mm Pre-Tin Automotive Reel
TE Connectivity3-160256-1
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity180464-5
Quick Disconnect Terminal 14-17AWG Phosphor Bronze F 11.4mm Tin Reel/Strip
TE Connectivity60177-2
Magnet Wire Terminal 16-21AWG Phosphor Bronze RCP 16.76mm Tin T/R

Descriptions

Descriptions of TE Connectivity 927852-6 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Phosphor Bronze
FEMALE DISCONNECT, 6.35MM, 20-17AWG; Product Range: Positive Lock 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 20AWG; Wire Siz
Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:Positive Lock Connectors; Wire Size AWG Max:17AWG; Wire Size AWG Min:20AWG; Current Rating:-; Contact Material:Brass RoHS Compliant: Yes
PL 250 REC TERMINAL 20-17 AWG PTPB Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 17 AWG Wire Size: .51 – 1.03 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 17 AWG .51 – 1.03 mm² | Quick Disconnect | Part Number: 927852-6 | Internal Number: 927852-6 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 927852-6.