Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 927771-3

Rectangular Power Contact, JPT, Tin Plated Contacts, Bronze, Socket, Crimp, 20 AWG

$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927771-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
-9.74%

CAD Models

Download TE Connectivity 927771-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
Molex Tin-Plated Crimp Terminal Receptacle Sabre Series Max 2mm² Min 0.8mm²
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 927771-3 provided by its distributors.

Rectangular Power Contact, JPT, Tin Plated Contacts, Bronze, Socket, Crimp, 20 AWG
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927771-3
Junior Power Timer Series 20-17 AWG Straight Receptacle Crimp Terminal
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Contact
TE Connectivity 927771-3 JTIMER Female Unshrouded SKT 20-17 Reel of 4000
Rectangular Power Contact, Jpt Series, T; |Te Connectivity Amp 927771-3
power Crimping 1μm tin 17-20 AWG push-in 18.8mm*2.8mm*3.6mm
Contact SKT Crimp ST Cable Mount 17-20AWG Reel Automotive
ARM Microcontrollers - MCU IC ARM CORTEX MCU
Power Connectors JTIMER SKT 20-17 CUSN/SN
TE Connectivity 927771-3 自動車用コネクタ端子
JPT REC 2.8 Contact SRC Sn Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
CONNECTOR CONTACT, SOCKET, CRIMP; Product Range: JPT Series; Contact Plating: Tin Plated Contacts; Contact Material: Bronze; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wire Size AWG Max:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0927771-3
  • 9277713