TE Connectivity 925856-1

CONN SPLICE CRIMP / Terminal Crimpband, Open Band Connector Crimp
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 925856-1.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page18 years ago

TE Connectivity

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.14%

CAD Models

Download TE Connectivity 925856-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Krimptite Wire Pin Terminal for 16-14 AWG Wire, Bag
Quick Disconnect Terminal 16AWG Brass M 20.6mm Tin T/R
TE Connectivity42241-2
TE Connectivity FASTIN-FASTON .250 Series Male Terminal 6.35 x 0.81mm 2mm²
TE Connectivity928931-2
TE Connectivity FASTIN-FASTON .110 Series Male Blade Terminal, 2.79 x 0.81mm Tab, Max Wire 1mm²
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Krimptite Wire Pin Terminal for 12-10 AWG Wire, Mylar Tape Carrier

Descriptions

Descriptions of TE Connectivity 925856-1 provided by its distributors.

CONN SPLICE CRIMP / Terminal Crimpband, Open Band Connector Crimp
OPEN BARREL SPLICE, 15.5-13.5AWG; Product Range: -; Termination: Crimp; Terminal Type: Open Barrel Splice; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
WIRE PIN 15.5-13.5 AWG .01 PTPB Crimp Wire Terminal Type: Pin Terminal Mating Pin Diameter: .063 in Mating Pin Diameter: 1.6 mm Wire Size: 15 – 13 AWG Wire Size: 1.5 – 2.5 mm² Pin Terminal .063" 1.6 mm 15 – 13 AWG | Crimp Wire Pins Tabs And Ferrule | Part Number: 925856-1 | Internal Number: 925856-1 | Alias Number: AMPS-0-0925856-1 | .063" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9258561