What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 917803-3

Connector Accessory, 0.157in Min Cable Dia, 0.204in Max Cable Dia, Contact, Copper Alloy
$ 2.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917803-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 917803-3 provided by its distributors.

Connector Accessory, 0.157in Min Cable Dia, 0.204in Max Cable Dia, Contact, Copper Alloy
Dynamic D-5 Tab Cont. M Au Rohs Compliant: Yes |Te Connectivity Amp 917803-3
DYNAMIC 5000 PCB CONN CONTACT, MALE, CRIMP, GOLD OVER NICKEL PLATING 10 TO 12 AWG
Contact PIN Crimp ST Cable Mount 10-12AWG T/R
Headers & Wire Housings TAB 12-10 AWG 30 AU
CONTACT, PIN, 12-10AWG, CRIMP..;
The Dynamic 5000 contact tabs and receptacles are designed with a maximum 45A contact current rating, 20 - 8 wire size and available with gold or silver plating. Used in power circuit applications.
DYNAMIC D-5 TAB CONT. M AU Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 12 – 10 AWG Operating Voltage: 630 VAC Operating Voltage: 630 VDC Gold (Au) Tab 12 – 10 AWG 630 VAC | Contact: Component To Wire;20-45A,20-8 Wire Size | Part Number: 917803-3 | Internal Number: 917803-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty