TE Connectivity 176291-1

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176291-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page29 years ago
Datasheet5 pages1 year ago
Datasheet26 pages18 years ago
Datasheet26 pages27 years ago
Instruction Sheet11 pages0 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity176290-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity176300-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity / AMP176291-9
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 176291-1 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
AMP UNIVERSAL POWER SERIES 3.96MM PITCH 18 WAY 3 ROW FEMALE STRAIGHT PCB HOUSING
UNIV POWER CAP HSG 18P F/H Number of Positions: 15 Connector & Housing Type: Cap Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization 15 Cap Housing With | TE Connectivity |
RCPT HOUSING, 15POS, PA 6.6, NATURAL; Product Range:Universal Power Series; Gender:Receptacle; No. of Positions:15Ways; Pitch Spacing:3.96mm; For Use With:AMP Universal Power Series 175150, 175149 Pin Contacts; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176291-1 .