Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 91529-1

Crimp Tool, For Uni Mate-N-Lock; |Amp Te Connectivity 91529-1
$ 820.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91529-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+187%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 91529-1 provided by its distributors.

Crimp Tool, For Uni Mate-N-Lock; |Amp Te Connectivity 91529-1
Overall Length mm = 296.93 / Series = Certi-Crimp II / Series = Mini-Universal MATE-N-LOK / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 22
TE Connectivity Manual crimping pliers CERTI-CRIMP IIseries, for micro universal MATE-N-LOK contact, wire_gauge0.12 → 0.3mm²(26 → 22AWG), Suitable for rectangular contacts 22-26 AWG
CRIMP TOOL, FOR UNI MATE-N-LOCK; Crimp Tool Type: Hand; For Use With: MATE-N-LOK Series; Product Range: CERTICRIMP II; SVHC: No SVHC (07-Jul-2017); Crimp Application: Mate-N-Lok Terminals; Crimp Capacity AWG Max: 22AWG; Crimp
CCII MINI-UMNL PIN 26-22 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 91529-1 | Internal Number: 91529-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty