Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 91522-1

Hand Tool, Ratchet, 22-18Awg Contact; |Te Connectivity Amp 91522-1

$ 951.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 91522-1.

Farnell

Datasheet4 pages2 years ago
Datasheet6 pages14 years ago

element14 APAC

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-38.20%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 91522-1 provided by its distributors.

Hand Tool, Ratchet, 22-18Awg Contact; |Te Connectivity Amp 91522-1
General Hand Tool Used In The Aircraft And Military Industries
Avnet Japan
Certi-Crimp II Series Fixed In Tool Die Set 22-18 AWG Hand Crimper Tool
Overall Length mm = 296.93 / Series = Certi-Crimp II / Series = Mini-Universal MATE-N-LOK / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18
TE ConnectivityCrimping Tool CERTI-CRIMP IIseries, for micro universal MATE-N-LOK contact, wire_gauge0.3 → 0.8mm²(22 → 18AWG), Suitable for backplanes and round contacts 16-24 AWG
TOOLS, HAND CRIMP; Crimp Tool Type: Ratchet; For Use With: AMP 22-18AWG Contacts; Product Range: CERTI-CRIMP II, Te Connectivity / Amp 915; Crimp Size: 22AWG to 20AWG; Crimp Tool: Hand Held Crimp Tool 72C5752
CCII MINI UNML PIN SKT 22-18 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 91522-1 | Internal Number: 91522-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91522-1.