Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 90548-2

TE Connectivity Crimp Tool, Pro-Crimper III Series, For MATE-N-LOK, 24AWG-18AWG
$ 225.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 90548-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-43.37%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 90548-2 provided by its distributors.

TE Connectivity Crimp Tool, Pro-Crimper III Series, For MATE-N-LOK, 24AWG-18AWG
Tool Accessory Type = Crimping Die / Suitable for = PRO CRIMPER III / Crimp Capacity Min. mm² = 0.2 / Crimp Capacity Max. mm² = 0.9
DIE, SDE, U/MNL; Crimp Die Applications: MATE-N-LOK Contacts; For Use With: Universal Mate-N-Lok Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2018); Crimp Application: D Sub Pins and Sockets; Wire Area Size Max: 1mm²; Wir
PROCRIMPER DIE ASSY UNIV MNL Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 90548-2 | Internal Number: 90548-2 | Alias Number: C29246-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90548-2.