Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 90547-2

Die MATE N LOK 14-20 AWG (for 354940-1 PRO-CRIMPER III Hand Tool )
$ 229.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 90547-2.

IHS

Datasheet4 pages2 years ago

Newark

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+7.16%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 90547-2 provided by its distributors.

Die MATE N LOK 14-20 AWG (for 354940-1 PRO-CRIMPER III Hand Tool )
Crimp insert CAT Catalogue Description: Crimp insert 20...14 Connection principle: Wire-Board / Wire-Wire Pitch: 0 mm Series: MATE-N-LOK Universal
DIE, MATE N LOK, 14-20AWG; Crimp Die Applications:Universal MATE-N-LOK Contacts; For Use With:354940-1 PRO-CRIMPER III Hand Tool Frame; Product Range:-; SVHC:No SVHC (15-Jan-2018); Crimp Application:D Sub Pins and Socket
MACHOIRE MATE-N-LOCK 20-14 AWG; Applications Matrice de sertissage: Contacts Universal MATE-N-LOK; A utiliser avec: Outil à main 354940-1 PRO-CRIMPER III; Gamme de produit: -; SVHC: No SVHC (15-Jan-2018); Applications de ser
PROCRIMPER DIE ASSY UNIV MNL Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 90547-2 | Internal Number: 90547-2 | Alias Number: CF4152-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty