What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 9-966140-3

Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
$ 2.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-966140-3.

TE Connectivity

Datasheet24 pages5 years ago
Technical Drawing1 page15 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet100 pages16 years ago

Future Electronics

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-36.19%

CAD Models

Download TE Connectivity 9-966140-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, Germany, Switzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-966140-2
Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
12 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Tin
TSW - Samtec 2.54mm Right Angle Through Hole Header, 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW - Samtec 2.54mm Right Angle Through Hole Header, 2.29mm Solder Tail (08) - Fast Stock(mc)
TE Connectivity1-770186-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 9-966140-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
TIMER SERIES, 5MM PITCH 12 WAY 3 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
MESSERLEISTE 12P PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 3.5 mm Centerline (Pitch): .138 in Horizontal Wire-to-Board 3 3.5 mm | Amp Mcp Unsealed Header | Part Number: 9-966140-3 | Internal Number: 9-966140-3 | TE Connectivity | AMP
AMP FROM TE CONNECTIVITY 9-966140-3 Rectangular Power Connector, Junior Power Timer Series, Through Hole, Header, 12 Contacts, 5 mm
CONN, HEADER, 12POS, 3ROW, 3.5MM; No. of Contacts: 12Contacts; Product Range: Junior Power Timer Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5mm; Gender: Header; Contact Gender

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-9661403
  • 99661403