TE Connectivity 9-520272-2

Quick Disconnect Terminal 18-22AWG Brass Black F 18.66mm Tin T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-520272-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

JRH Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.80%

CAD Models

Download TE Connectivity 9-520272-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity521011-2
Quick Disconnect Terminal 14-18AWG Brass Black RCP 34.67mm Tin T/R
TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520264-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity9-520183-2
Quick Disconnect Terminal 18-22AWG Brass Black F 21.71mm Tin Reel/Strip
TE Connectivity / AMP520982-2
Quick Disconnect Terminal 16-20AWG Brass Natural F 27.56mm Tin Reel/Strip

Descriptions

Descriptions of TE Connectivity 9-520272-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Black F 18.66mm Tin T/R
FEMALE DISCONN, 2.8MM/3.18MM, 18AWG, BLK; Product Range:Ultra-Fast .110/.125 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8mm x 0.81mm, 3.18mm x 0.81mm; Tab Size - Imperial:0.11" x 0.032", 0.125" x
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 2.8 mm 3.18 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 9-520272-2 | Internal Number: 9-520272-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty