TE Connectivity 9-520183-2

Quick Disconnect Terminal 18-22AWG Brass Black F 21.71mm Tin Reel/Strip
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-520183-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.27%

CAD Models

Download TE Connectivity 9-520183-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity9-520181-2
Quick Disconnect Terminal, 18-22AWG, Brass, Black, Receptacle, 21.71mm Pitch, Tin Plated, T/R
TE Connectivity9-520272-2
Quick Disconnect Terminal 18-22AWG Brass Black F 18.66mm Tin T/R
TE Connectivity521011-2
Quick Disconnect Terminal 14-18AWG Brass Black RCP 34.67mm Tin T/R
TE Connectivity / AMP521408-2
Quick Disconnect Terminal, 18-22AWG, Brass, Black, Female, 29.98mm, Tin Plated, Reel/Strip
TE Connectivity / AMP521838-2
Quick Disconnect Terminal 16-20AWG Brass Natural F 27.55mm Pre-Tin Reel/Strip
TE Connectivity63509-1
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON

Descriptions

Descriptions of TE Connectivity 9-520183-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Black F 21.71mm Tin Reel/Strip
CONN QC RCPT 18-22AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Female Quick Disconnect, 6.35Mm/22-18Awg; |Te Connectivity Amp 9-520183-2
ULTRA-FAST 250 ASY REC 22-18 AWG TPBR
FEMALE QUICK DISCONNECT, 6.35mm/22-18AWG; Product Range:Ultra-Fast 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x
Special Order: ULTRA-FAST 250 ASY REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 9-520183-2 | Internal Number: 9-520183-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-520183-2 .
  • 9-520183-2.