Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1609095-1

5FB3 Series 5 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter
$ 16.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1609095-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago

element14 APAC

TE Connectivity

Master Electronics

X-ON

Inventory History

3 month trend:
+0.44%

CAD Models

Download TE Connectivity 9-1609095-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 9-1609095-1 provided by its distributors.

5FB3 Series 5 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter
CORCOM FILTER FLORESCENTBALLAST LINE 277VAC/DC 5A PANELMNT LEADWIRES FB SERIES
Tyco single-phaseRFIfilter Corcom FBseries, 277 V AC/DC, panel mount
Power Line Filter 50/60Hz 5A 277VDC/VAC Wire Leaded Flange Mount
Power Line Filter, 1-Ph, 5A, 277V; |Corcom Te Connectivity 5FB3
Power Line Filters EMI/RFI Filters and Accessories
TE Connectivity 9-1609095-1 RFI 滤波器
LINE FILTER 277VDC/VAC 5A CHASS
LINE FILTER 277VAC/VDC 5A CHASS
FILTER, SINGLE PHASE, EMI, 5A, 280UA; Current Rating:5A; Voltage Rating:277V; Filter Type:EMI, RFI; Terminals:Wire Leaded; Inductance Min:-;
5FB3=F8363 Current Rating: 5 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .12 mA Leakage Current (Max) (250VAC, 50Hz): .21 mA Single Phase Filters & Corcom Fb Series | 5 A Wire Lead .12 mA | Part Number: 5FB3 | Internal Number: 9-1609095-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5FB3
  • 5FB3.