Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-160483-1

PIDG Quick Disconnect Terminal 16-22AWG RCP 21.38mm 5.74mm Tin Loose Piece
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-160483-1.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+20.74%

CAD Models

Download TE Connectivity 9-160483-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520264-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520182-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity8-640925-1
Terminal, Female Disconnect, 2.79Mm, Red; |Te Connectivity Amp 8-640925-1
TE Connectivity55675-1
Quick Disconnect Terminal 18-22AWG Brass Red F 23.4mm Tin Loose
TE Connectivity640911-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R

Descriptions

Descriptions of TE Connectivity 9-160483-1 provided by its distributors.

PIDG Quick Disconnect Terminal 16-22AWG RCP 21.38mm 5.74mm Tin Loose Piece
CONTACT, RECEPTACLE, 22-15AWG; Product Range: FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 15AWG; Insulator Colour: Red; Conductor Area CSA: 1.31mm²; Insulator Material: Nylon (Polyamide); Terminal Material: Brass; SVHC: No SVHC (15-Jan-2018)
4,8 PIDG FASTON REC Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 16 AWG Wire Size: .3 – 1.5 mm² Wire Size: 592 – 3260 CMA Receptacle Partially Insulated 22 – 16 AWG .3 – 1.5 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 9-160483-1 | Internal Number: 9-160483-1 | Alias Number: C19308-000 | TE Connectivity | PIDG
Gender = Socket / Tab Width mm = 4.8 / Tab Thickness mm = 0.8 / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 1.5 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 20.9 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-160483-1.